
125986 | |
|---|---|
DigiKey Part Number | 345-125986-ND |
Manufacturer | |
Manufacturer Product Number | 125986 |
Description | HEAT PIPE FLAT 2X5.14X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.202" (5.14mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 7,18600 € | 71,86 € |
| 25 | 6,84520 € | 171,13 € |
| 50 | 6,59740 € | 329,87 € |
| 100 | 6,35880 € | 635,88 € |
| 300 | 5,99757 € | 1.799,27 € |
| 500 | 5,83644 € | 2.918,22 € |
| 1.000 | 5,62449 € | 5.624,49 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

