
125985 | |
|---|---|
DigiKey Part Number | 345-125985-ND |
Manufacturer | |
Manufacturer Product Number | 125985 |
Description | HEAT PIPE FLAT 2X3.57X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 7.874" (200.00mm) |
Packaging Bulk | Width 0.141" (3.57mm) |
Part Status Active | Height 0.079" (2.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 7,77500 € | 77,75 € |
| 25 | 7,40600 € | 185,15 € |
| 50 | 7,13820 € | 356,91 € |
| 100 | 6,87980 € | 687,98 € |
| 300 | 6,48890 € | 1.946,67 € |
| 500 | 6,31458 € | 3.157,29 € |
| 1.000 | 6,08522 € | 6.085,22 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

