
125551 | |
|---|---|
DigiKey Part Number | 345-2011-ND |
Manufacturer | |
Manufacturer Product Number | 125551 |
Description | 9.80WX36" SCR EXTRUSION XX5735 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SCR Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 36.000" (914.40mm) |
Packaging Box | Width 9.800" (248.92mm) |
Part Status Active | Fin Height 2.850" (72.39mm) |
Type Board Level, Extrusion | Thermal Resistance @ Natural 0.71°C/W |
Package Cooled | Material |
Attachment Method Press Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,66000 € | 320,66 € |
| 10 | 283,66200 € | 2.836,62 € |
| 25 | 270,11560 € | 6.752,89 € |
| Unit Price without VAT: | 320,66000 € |
|---|---|
| Unit Price with VAT: | 381,58540 € |

