
125527 | |
|---|---|
DigiKey Part Number | 345-2003-ND |
Manufacturer | |
Manufacturer Product Number | 125527 |
Description | 5WX36" EXTRUSION 16082 XX3560-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SCR Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 2.250" (57.15mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.4°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,98000 € | 98,98 € |
| 10 | 87,57200 € | 875,72 € |
| Unit Price without VAT: | 98,98000 € |
|---|---|
| Unit Price with VAT: | 117,78620 € |

