
125505 | |
|---|---|
DigiKey Part Number | 345-1988-ND |
Manufacturer | |
Manufacturer Product Number | 125505 |
Description | 6.25WX12" EXTRUSION 16971 XX1541 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 6.250" (158.75mm) | |
Diameter | - | |
Fin Height | 6.250" (158.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.59°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,13000 € | 84,13 € |
| 10 | 74,44100 € | 744,41 € |
| 25 | 70,89560 € | 1.772,39 € |
| Unit Price without VAT: | 84,13000 € |
|---|---|
| Unit Price with VAT: | 100,11470 € |

