
125500 | |
|---|---|
DigiKey Part Number | 345-1987-ND |
Manufacturer | |
Manufacturer Product Number | 125500 |
Description | 5X36" EXTRUSION 6542 XX1245 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 5.000" (127.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.72°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,35000 € | 136,35 € |
| 10 | 120,64200 € | 1.206,42 € |
| Unit Price without VAT: | 136,35000 € |
|---|---|
| Unit Price with VAT: | 162,25650 € |

