
125487 | |
|---|---|
DigiKey Part Number | 345-1982-ND |
Manufacturer | |
Manufacturer Product Number | 125487 |
Description | 4.75X12" EXTRUSION 4530 XX1024 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 1.245" (31.62mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.0°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,39000 € | 29,39 € |
| 10 | 26,00600 € | 260,06 € |
| 25 | 24,77000 € | 619,25 € |
| 50 | 23,87260 € | 1.193,63 € |
| 100 | 23,00710 € | 2.300,71 € |
| 250 | 21,90936 € | 5.477,34 € |
| Unit Price without VAT: | 29,39000 € |
|---|---|
| Unit Price with VAT: | 34,97410 € |

