
125461 | |
|---|---|
DigiKey Part Number | 345-1952-ND |
Manufacturer | |
Manufacturer Product Number | 125461 |
Description | 10.78WX36" EXTRUSION XX4559 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 125461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 10.780" (273.81mm) | |
Diameter | - | |
Fin Height | 3.770" (95.76mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.5°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 600,93560 € | 15.023,39 € |
| Unit Price without VAT: | 600,93560 € |
|---|---|
| Unit Price with VAT: | 715,11336 € |

