
125367 | |
|---|---|
DigiKey Part Number | 345-1929-ND |
Manufacturer | |
Manufacturer Product Number | 125367 |
Description | 4.125X12" EXTRUSION 2656 XX5138 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.125" (104.77mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.9°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 € | 41,26 € |
| 10 | 36,51500 € | 365,15 € |
| 25 | 34,77840 € | 869,46 € |
| 50 | 33,51780 € | 1.675,89 € |
| 100 | 32,30170 € | 3.230,17 € |
| 250 | 30,75912 € | 7.689,78 € |
| Unit Price without VAT: | 41,26000 € |
|---|---|
| Unit Price with VAT: | 49,09940 € |

