Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
125355
125355

125355

DigiKey Part Number
345-1910-ND
Manufacturer
Manufacturer Product Number
125355
Description
2.28WX12" EXTRUSION 14362
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
2.280" (57.91mm)
Diameter
-
Fin Height
0.455" (11.56mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.00°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,07000 €17,07 €
1015,11300 €151,13 €
2514,39440 €359,86 €
5013,87340 €693,67 €
10013,37090 €1.337,09 €
25012,73356 €3.183,39 €
50012,27108 €6.135,54 €
Manufacturers Standard Package
Unit Price without VAT:17,07000 €
Unit Price with VAT:20,31330 €