
125344 | |
|---|---|
DigiKey Part Number | 345-1907-ND |
Manufacturer | |
Manufacturer Product Number | 125344 |
Description | 2.22WX36" EXTRUSION 14192 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.220" (56.39mm) | |
Diameter | - | |
Fin Height | 0.931" (23.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.66°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,44000 € | 39,44 € |
| 10 | 34,90600 € | 349,06 € |
| 25 | 33,24560 € | 831,14 € |
| 50 | 32,04080 € | 1.602,04 € |
| 100 | 30,87870 € | 3.087,87 € |
| 250 | 29,40412 € | 7.351,03 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 46,93360 € |

