
125296 | |
|---|---|
DigiKey Part Number | 345-1920-ND |
Manufacturer | |
Manufacturer Product Number | 125296 |
Description | 1.625WX36" EXTRUSIO 16079 XX2014 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 36.000" (914.40mm) |
Packaging Box | Width 1.625" (41.28mm) |
Part Status Active | Fin Height 1.312" (33.32mm) |
Type Top Mount, Extrusion | Thermal Resistance @ Natural 3.2°C/W |
Attachment Method Adhesive | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,73000 € | 40,73 € |
| 10 | 36,04200 € | 360,42 € |
| 25 | 34,32720 € | 858,18 € |
| 50 | 33,08300 € | 1.654,15 € |
| 100 | 31,88270 € | 3.188,27 € |
| 250 | 30,36044 € | 7.590,11 € |
| Unit Price without VAT: | 40,73000 € |
|---|---|
| Unit Price with VAT: | 48,46870 € |

