
124680 | |
|---|---|
DigiKey Part Number | 345-1679-ND |
Manufacturer | |
Manufacturer Product Number | 124680 |
Description | HEAT PIPE ROUND 12 OD 550MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 21.654" (550.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.472" (12.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| 10 | 14,90400 € | 149,04 € |
| 25 | 14,19560 € | 354,89 € |
| 50 | 13,68160 € | 684,08 € |
| 100 | 13,18600 € | 1.318,60 € |
| 300 | 12,43600 € | 3.730,80 € |
| 500 | 12,10150 € | 6.050,75 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 20,03960 € |

