
124672 | |
|---|---|
DigiKey Part Number | 345-1682-ND |
Manufacturer | |
Manufacturer Product Number | 124672 |
Description | HEAT PIPE ROUND 12 OD 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.472" (12.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 8,53500 € | 85,35 € |
| 25 | 8,13040 € | 203,26 € |
| 50 | 7,83620 € | 391,81 € |
| 100 | 7,55250 € | 755,25 € |
| 300 | 7,12340 € | 2.137,02 € |
| 500 | 6,93196 € | 3.465,98 € |
| 1.000 | 6,68014 € | 6.680,14 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

