
124667 | |
|---|---|
DigiKey Part Number | 345-1670-ND |
Manufacturer | |
Manufacturer Product Number | 124667 |
Description | HEAT PIPE ROUND 10 OD 550MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 21.654" (550.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 12,14400 € | 121,44 € |
| 25 | 11,56680 € | 289,17 € |
| 50 | 11,14840 € | 557,42 € |
| 100 | 10,74470 € | 1.074,47 € |
| 300 | 10,13377 € | 3.040,13 € |
| 500 | 9,86128 € | 4.930,64 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |

