
124663 | |
|---|---|
DigiKey Part Number | 345-1666-ND |
Manufacturer | |
Manufacturer Product Number | 124663 |
Description | HEAT PIPE ROUND 10 OD 350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 13.780" (350.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 8,94800 € | 89,48 € |
| 25 | 8,52320 € | 213,08 € |
| 50 | 8,21480 € | 410,74 € |
| 100 | 7,91740 € | 791,74 € |
| 300 | 7,46750 € | 2.240,25 € |
| 500 | 7,26688 € | 3.633,44 € |
| 1.000 | 7,00287 € | 7.002,87 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

