
124662 | |
|---|---|
DigiKey Part Number | 345-1665-ND |
Manufacturer | |
Manufacturer Product Number | 124662 |
Description | HEAT PIPE ROUND 8 OD 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,84600 € | 58,46 € |
| 25 | 5,56920 € | 139,23 € |
| 50 | 5,36780 € | 268,39 € |
| 100 | 5,17360 € | 517,36 € |
| 300 | 4,87980 € | 1.463,94 € |
| 500 | 4,74878 € | 2.374,39 € |
| 1.000 | 4,57640 € | 4.576,40 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |

