
124659 | |
|---|---|
DigiKey Part Number | 345-1661-ND |
Manufacturer | |
Manufacturer Product Number | 124659 |
Description | HEAT PIPE ROUND 8 OD 400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 15.748" (400.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 7,56800 € | 75,68 € |
| 25 | 7,20880 € | 180,22 € |
| 50 | 6,94840 € | 347,42 € |
| 100 | 6,69680 € | 669,68 € |
| 300 | 6,31633 € | 1.894,90 € |
| 500 | 6,14664 € | 3.073,32 € |
| 1.000 | 5,92344 € | 5.923,44 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

