Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124656

DigiKey Part Number
345-1658-ND
Manufacturer
Manufacturer Product Number
124656
Description
HEAT PIPE ROUND 6 OD 400MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Thermal Resistance
-
Wick Type
Sintered
Length
15.748" (400.00mm)
Width
-
Height
-
Diameter
0.236" (6.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,62000 €7,62 €
106,74700 €67,47 €
256,42680 €160,67 €
506,19460 €309,73 €
1005,97040 €597,04 €
3005,63130 €1.689,39 €
5005,48006 €2.740,03 €
1.0005,28110 €5.281,10 €
Manufacturers Standard Package
Unit Price without VAT:7,62000 €
Unit Price with VAT:9,06780 €