
124649 | |
|---|---|
DigiKey Part Number | 345-1651-ND |
Manufacturer | |
Manufacturer Product Number | 124649 |
Description | HEAT PIPE ROUND 5 OD 350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 13.780" (350.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 6,24800 € | 62,48 € |
| 25 | 5,95240 € | 148,81 € |
| 50 | 5,73700 € | 286,85 € |
| 100 | 5,52940 € | 552,94 € |
| 300 | 5,21543 € | 1.564,63 € |
| 500 | 5,07540 € | 2.537,70 € |
| 1.000 | 4,89114 € | 4.891,14 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

