
124643 | |
|---|---|
DigiKey Part Number | 345-1645-ND |
Manufacturer | |
Manufacturer Product Number | 124643 |
Description | HEAT PIPE ROUND 3 OD 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 15.6W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 5,08600 € | 50,86 € |
| 25 | 4,84480 € | 121,12 € |
| 50 | 4,66980 € | 233,49 € |
| 100 | 4,50090 € | 450,09 € |
| 300 | 4,24530 € | 1.273,59 € |
| 500 | 4,13134 € | 2.065,67 € |
| 1.000 | 3,98143 € | 3.981,43 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

