

121722 | |
|---|---|
DigiKey Part Number | 345-1448-ND |
Manufacturer | |
Manufacturer Product Number | 121722 |
Description | HEAT PIPE FLAT 3X8.1X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 29.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.319" (8.10mm) | |
Height | 0.118" (3.00mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,37800 € | 73,78 € |
| 25 | 7,02800 € | 175,70 € |
| 50 | 6,77380 € | 338,69 € |
| 100 | 6,52870 € | 652,87 € |
| 300 | 6,15777 € | 1.847,33 € |
| 500 | 5,99238 € | 2.996,19 € |
| 1.000 | 5,77473 € | 5.774,73 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |


