Component Insulator General Purpose Circular 0.559" (14.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107

DigiKey Part Number
107WW-ND
Manufacturer
Manufacturer Product Number
107
Description
INSULTR CIRCULAR GEN PURP 0.559"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Component Insulator General Purpose Circular 0.559" (14.20mm)
Datasheet
 Datasheet
EDA/CAD Models
107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Insulator
Shape
Circular
Usage
General Purpose
Material
Polytetrafluoroethylene (PTFE)
Color
-
Features
-
Length
0.559" (14.20mm)
Width
-
Height
0.559" (14.20mm)
Diameter - Outside
0.406" (10.31mm) 13/32"
Diameter - Inside
0.141" (3.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0009,47601 €9.476,01 €
Manufacturers Standard Package
Unit Price without VAT:9,47601 €
Unit Price with VAT:11,27645 €