
103 | |
|---|---|
DigiKey Part Number | 103WW-ND |
Manufacturer | |
Manufacturer Product Number | 103 |
Description | INSULTR CIRCULAR GEN PURP 0.217" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Component Insulator General Purpose Circular 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Usage | General Purpose | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | - | |
Features | - | |
Length | 0.218" (5.53mm) | |
Width | - | |
Height | 0.217" (5.50mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.141" (3.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 3,02700 € | 30,27 € |
| 25 | 2,88320 € | 72,08 € |
| 50 | 2,77880 € | 138,94 € |
| 100 | 2,67840 € | 267,84 € |
| 250 | 2,55108 € | 637,77 € |
| 500 | 2,45872 € | 1.229,36 € |
| 1.000 | 2,36958 € | 2.369,58 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

