
890-505 | |
|---|---|
DigiKey Part Number | 2946-890-505-ND |
Manufacturer | |
Manufacturer Product Number | 890-505 |
Description | STRAIN RELIEF HOUSING 5-POLE WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 5 | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60400 € | 26,04 € |
| 25 | 2,44120 € | 61,03 € |
| 50 | 2,32440 € | 116,22 € |
| 100 | 2,21340 € | 221,34 € |
| 250 | 2,07476 € | 518,69 € |
| 500 | 1,97574 € | 987,87 € |
| 1.000 | 1,88148 € | 1.881,48 € |
| 2.500 | 1,76379 € | 4.409,48 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |



