
890-111 | |
|---|---|
DigiKey Part Number | 2946-890-111-ND |
Manufacturer | |
Manufacturer Product Number | 890-111 |
Description | LOCKING LEVER BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 890-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | WINSTA® Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,30200 € | 7,55 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24530 € | 24,53 € |
| 250 | 0,21600 € | 54,00 € |
| 500 | 0,19810 € | 99,05 € |
| 1.000 | 0,18348 € | 183,48 € |
| 5.000 | 0,15987 € | 799,35 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




