
885-430 | |
|---|---|
DigiKey Part Number | 2946-885-430-ND |
Manufacturer | |
Manufacturer Product Number | 885-430 |
Description | ASSEMBLED JUMPER BAR; 3-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
EDA/CAD Models | 885-430 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 3 |
Series | Style Jumper Link |
Packaging Bag | For Use With/Related Products 885 Series |
Part Status Active | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,88000 € | 15,88 € |
| Unit Price without VAT: | 15,88000 € |
|---|---|
| Unit Price with VAT: | 18,89720 € |

