
885-310 | |
|---|---|
DigiKey Part Number | 2946-885-310-ND |
Manufacturer | |
Manufacturer Product Number | 885-310 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Post - Triple 33.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 885-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Post - Triple | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 33.8mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-120mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.640" (67.06mm) | |
Height (Max) | 2.626" (66.70mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 € | 36,66 € |
| Unit Price without VAT: | 36,66000 € |
|---|---|
| Unit Price with VAT: | 43,62540 € |











