
870-924 | |
|---|---|
DigiKey Part Number | 2946-870-924-ND |
Manufacturer | |
Manufacturer Product Number | 870-924 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,77360 € | 19,34 € |
| 50 | 0,73640 € | 36,82 € |
| 100 | 0,70120 € | 70,12 € |
| 250 | 0,65724 € | 164,31 € |
| 500 | 0,62584 € | 312,92 € |
| 1.000 | 0,59596 € | 595,96 € |
| 2.500 | 0,55866 € | 1.396,65 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


