



870-826 | |
|---|---|
DigiKey Part Number | 2946-870-826-ND |
Manufacturer | |
Manufacturer Product Number | 870-826 |
Description | DOUBLE POTENTIAL TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 4,71500 € | 47,15 € |
| 25 | 4,15120 € | 103,78 € |
| 50 | 3,80640 € | 190,32 € |
| 100 | 3,52510 € | 352,51 € |
| 250 | 3,23652 € | 809,13 € |
| 500 | 3,07040 € | 1.535,20 € |
| 1.000 | 2,94029 € | 2.940,29 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |











