
870-573 | |
|---|---|
DigiKey Part Number | 2946-870-573-ND |
Manufacturer | |
Manufacturer Product Number | 870-573 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,92400 € | 23,10 € |
| 50 | 0,88000 € | 44,00 € |
| 100 | 0,83790 € | 83,79 € |
| 250 | 0,78536 € | 196,34 € |
| 500 | 0,74786 € | 373,93 € |
| 1.000 | 0,71216 € | 712,16 € |
| 2.500 | 0,66758 € | 1.668,95 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |






