



870-551 | |
|---|---|
DigiKey Part Number | 2946-870-551-ND |
Manufacturer | |
Manufacturer Product Number | 870-551 |
Description | TRIPLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 6mm ~ 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 7,71500 € | 77,15 € |
| 25 | 6,83560 € | 170,89 € |
| 50 | 6,30580 € | 315,29 € |
| 100 | 5,87770 € | 587,77 € |
| 250 | 5,44268 € | 1.360,67 € |
| 500 | 5,19406 € | 2.597,03 € |
| 1.000 | 5,00026 € | 5.000,26 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |











