
870-518 | |
|---|---|
DigiKey Part Number | 2946-870-518-ND |
Manufacturer | |
Manufacturer Product Number | 870-518 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,86000 € | 21,50 € |
| 50 | 0,81880 € | 40,94 € |
| 100 | 0,77960 € | 77,96 € |
| 250 | 0,73072 € | 182,68 € |
| 500 | 0,69582 € | 347,91 € |
| 1.000 | 0,66259 € | 662,59 € |
| 2.500 | 0,62112 € | 1.552,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |




