
870-157 | |
|---|---|
DigiKey Part Number | 2946-870-157-ND |
Manufacturer | |
Manufacturer Product Number | 870-157 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 870-157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 16 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.760" (70.10mm) | |
Height (Max) | 1.461" (37.11mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 10 | 7,77300 € | 77,73 € |
| 25 | 6,88880 € | 172,22 € |
| 50 | 6,35520 € | 317,76 € |
| 100 | 5,92430 € | 592,43 € |
| 250 | 5,48656 € | 1.371,64 € |
| 500 | 5,23644 € | 2.618,22 € |
| 1.000 | 5,04141 € | 5.041,41 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |










