
870-1148 | |
|---|---|
DigiKey Part Number | 2946-870-1148-ND |
Manufacturer | |
Manufacturer Product Number | 870-1148 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 870-1148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,41800 € | 35,45 € |
| Unit Price without VAT: | 1,41800 € |
|---|---|
| Unit Price with VAT: | 1,68742 € |


