
869-347 | |
|---|---|
DigiKey Part Number | 2946-869-347-ND |
Manufacturer | |
Manufacturer Product Number | 869-347 |
Description | 2-CONDUCTOR END TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 869-347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |










