
862-9533 | |
|---|---|
DigiKey Part Number | 2946-862-9533-ND |
Manufacturer | |
Manufacturer Product Number | 862-9533 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black |
Datasheet | Datasheet |
EDA/CAD Models | 862-9533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | Black | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,80500 € | 28,05 € |
| 25 | 2,45680 € | 61,42 € |
| 50 | 2,23980 € | 111,99 € |
| 100 | 2,06050 € | 206,05 € |
| 250 | 1,87460 € | 468,65 € |
| 500 | 1,76662 € | 883,31 € |
| 1.000 | 1,68157 € | 1.681,57 € |
| 5.000 | 1,54960 € | 7.748,00 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |











