
859-407/000-006 | |
|---|---|
DigiKey Part Number | 2946-859-407/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 859-407/000-006 |
Description | PUSH-IN TYPE JUMPER BAR; 7-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-407/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,05760 € | 51,44 € |
| Unit Price without VAT: | 2,05760 € |
|---|---|
| Unit Price with VAT: | 2,44854 € |


