
832-1201/011-000 | |
|---|---|
DigiKey Part Number | 2946-832-1201/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 832-1201/011-000 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Male Pins 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 832-1201/011-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 1 | |
Positions Per Level | 1 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Lever Actuated | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18-20mm | |
Contact Material | Electrolytic Copper | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 1.146" (29.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 € | 8,76 € |
| 10 | 6,21600 € | 62,16 € |
| 25 | 5,49160 € | 137,29 € |
| 50 | 5,05240 € | 252,62 € |
| 100 | 4,69590 € | 469,59 € |
| 250 | 4,33236 € | 1.083,09 € |
| 500 | 4,12390 € | 2.061,95 € |
| 1.000 | 3,96107 € | 3.961,07 € |
| Unit Price without VAT: | 8,76000 € |
|---|---|
| Unit Price with VAT: | 10,42440 € |




