832-1104%2F037-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-1104/037-000

DigiKey Part Number
2946-832-1104/037-000-ND
Manufacturer
Manufacturer Product Number
832-1104/037-000
Description
TERM BLOCK PLUG 4POS 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
832-1104/037-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
0.75-16mm²
Color
Gray
Operating Temperature
-60°C ~ 120°C
Contact Mating Finish
Silver
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18-20mm
Contact Material
Electrolytic Copper
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
1.146" (29.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,31000 €25,31 €
1018,20600 €182,06 €
3016,03233 €480,97 €
5015,24680 €762,34 €
10014,37220 €1.437,22 €
25013,49544 €3.373,86 €
50012,99938 €6.499,69 €
Manufacturers Standard Package
Unit Price without VAT:25,31000 €
Unit Price with VAT:30,11890 €