



832-1103 | |
|---|---|
DigiKey Part Number | 2946-832-1103-ND |
Manufacturer | |
Manufacturer Product Number | 832-1103 |
Description | TERM BLOCK PLUG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 832-1103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18-20mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 1.146" (29.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 10 | 13,40200 € | 134,02 € |
| 25 | 11,97280 € | 299,32 € |
| 50 | 11,12380 € | 556,19 € |
| 100 | 10,44420 € | 1.044,42 € |
| 250 | 9,76004 € | 2.440,01 € |
| 500 | 9,37166 € | 4.685,83 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |









