831-3105/037-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
831-3105/037-000
831-3105/037-000
831-3105/037-000

831-3105/037-000

DigiKey Part Number
2946-831-3105/037-000-ND
Manufacturer
Manufacturer Product Number
831-3105/037-000
Description
TERM BLOCK PLUG 5POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
831-3105/037-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
42 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Color
Gray
Operating Temperature
-60°C ~ 105°C
Contact Mating Finish
Tin
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
13-15mm
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
1.083" (27.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,69000 €18,69 €
1013,36700 €133,67 €
2511,94120 €298,53 €
5011,09380 €554,69 €
10010,41570 €1.041,57 €
2509,73292 €2.433,23 €
5009,34538 €4.672,69 €
Manufacturers Standard Package
Unit Price without VAT:18,69000 €
Unit Price with VAT:22,24110 €