
830-800/000-303 | |
|---|---|
DigiKey Part Number | 2946-830-800/000-303-ND |
Manufacturer | |
Manufacturer Product Number | 830-800/000-303 |
Description | POWER DISTRIBUTION MODULE, SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Spring Connection To Terminal Blocks - Spring Connection 6-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 830-800/000-303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Terminal Blocks - Spring Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 9 | |
Features | - | |
Voltage - Rated | 250VAC/DC | |
Current Rating (Per Contact) | 65 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | - | |
Width | 0.827" (21.00mm) | |
Wire Gauge | 6-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,22000 € | 46,22 € |
| 10 | 33,77200 € | 337,72 € |
| 25 | 30,63560 € | 765,89 € |
| 50 | 28,80800 € | 1.440,40 € |
| 100 | 27,36500 € | 2.736,50 € |
| 250 | 25,92880 € | 6.482,20 € |
| Unit Price without VAT: | 46,22000 € |
|---|---|
| Unit Price with VAT: | 55,00180 € |






