
8002-100/000-479 | |
|---|---|
DigiKey Part Number | 2946-8002-100/000-479-ND |
Manufacturer | |
Manufacturer Product Number | 8002-100/000-479 |
Description | MATE-SUPPORTED DB25M TERMINATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module D-Sub, Male To Terminal Blocks - Screw Connection |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub, Male | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Positions / Poles | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,13000 € | 76,13 € |
| 10 | 56,53300 € | 565,33 € |
| 25 | 51,73600 € | 1.293,40 € |
| 50 | 48,96500 € | 2.448,25 € |
| 100 | 46,79090 € | 4.679,09 € |
| Unit Price without VAT: | 76,13000 € |
|---|---|
| Unit Price with VAT: | 90,59470 € |


