
8002-025/K050-0613/000-5300 | |
|---|---|
DigiKey Part Number | 2946-8002-025/K050-0613/000-5300-ND |
Manufacturer | |
Manufacturer Product Number | 8002-025/K050-0613/000-5300 |
Description | EUROPEAN "SCHUKO" RECEPTACLE, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | CEE 7/4 (Schuko) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,27000 € | 104,27 € |
| 10 | 78,32600 € | 783,26 € |
| 25 | 72,07560 € | 1.801,89 € |
| 50 | 68,48360 € | 3.424,18 € |
| 100 | 65,67400 € | 6.567,40 € |
| Unit Price without VAT: | 104,27000 € |
|---|---|
| Unit Price with VAT: | 124,08130 € |





