
8001-025/K050-0613/002-6500 | |
|---|---|
DigiKey Part Number | 2946-8001-025/K050-0613/002-6500-ND |
Manufacturer | |
Manufacturer Product Number | 8001-025/K050-0613/002-6500 |
Description | 15.0A DC65V CIRCUIT BREAKER PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 15A AC 65 V DC Push to Reset |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 € | 28,63 € |
| 5 | 23,75200 € | 118,76 € |
| 10 | 21,91100 € | 219,11 € |
| 50 | 18,15040 € | 907,52 € |
| 100 | 16,72470 € | 1.672,47 € |
| 250 | 14,99744 € | 3.749,36 € |
| 500 | 14,00706 € | 7.003,53 € |
| Unit Price without VAT: | 28,63000 € |
|---|---|
| Unit Price with VAT: | 34,06970 € |

