
8001-025/K050-0613/002-3700 | |
|---|---|
DigiKey Part Number | 2946-8001-025/K050-0613/002-3700-ND |
Manufacturer | |
Manufacturer Product Number | 8001-025/K050-0613/002-3700 |
Description | 7.0A AC250V DC65V CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 65 V DC Push to Reset Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,74000 € | 29,74 € |
| 5 | 24,66800 € | 123,34 € |
| 10 | 22,75800 € | 227,58 € |
| 50 | 18,85120 € | 942,56 € |
| 100 | 17,37000 € | 1.737,00 € |
| 250 | 15,57544 € | 3.893,86 € |
| 500 | 14,60354 € | 7.301,77 € |
| Unit Price without VAT: | 29,74000 € |
|---|---|
| Unit Price with VAT: | 35,39060 € |

