
8000-099/000-3360 | |
|---|---|
DigiKey Part Number | 2946-8000-099/000-3360-ND |
Manufacturer | |
Manufacturer Product Number | 8000-099/000-3360 |
Description | 6.0A AC250V DC65V CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A 250 V AC 65 V DC Push to Reset Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Illumination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,82000 € | 34,82 € |
| 5 | 28,88400 € | 144,42 € |
| 10 | 26,64500 € | 266,45 € |
| 50 | 22,06680 € | 1.103,34 € |
| 100 | 20,33120 € | 2.033,12 € |
| 250 | 18,22760 € | 4.556,90 € |
| Unit Price without VAT: | 34,82000 € |
|---|---|
| Unit Price with VAT: | 41,43580 € |

