8000-099/000-2035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-099/000-2035

DigiKey Part Number
2946-8000-099/000-2035-ND
Manufacturer
Manufacturer Product Number
8000-099/000-2035
Description
1AMP AC250V DC65V CIRCUIT BREAKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 1A 250 V AC 65 V DC Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
1A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
-
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,64000 €33,64 €
527,90600 €139,53 €
1025,74300 €257,43 €
5021,32060 €1.066,03 €
10019,64390 €1.964,39 €
25017,61212 €4.403,03 €
50016,72286 €8.361,43 €
Manufacturers Standard Package
Unit Price without VAT:33,64000 €
Unit Price with VAT:40,03160 €