
789-802 | |
|---|---|
DigiKey Part Number | 2946-789-802-ND |
Manufacturer | |
Manufacturer Product Number | 789-802 |
Description | SWITCHING MODULE; WITH 2-POLE CI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 16A (AC/DC) 250 V DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,81000 € | 66,81 € |
| 10 | 57,61900 € | 576,19 € |
| 25 | 54,31160 € | 1.357,79 € |
| 50 | 51,93080 € | 2.596,54 € |
| 100 | 49,64950 € | 4.964,95 € |
| Unit Price without VAT: | 66,81000 € |
|---|---|
| Unit Price with VAT: | 79,50390 € |




